Part Details for 202D163-4/86-0 by TE Connectivity
Overview of 202D163-4/86-0 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202D163-4/86-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y0110
|
Newark | Heat Shrink Cable Boots & End Caps 202D163-4/86-0 |Raychem Te Connectivity 202D163-4/86-0 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9100 | Buy Now |
DISTI #
44M8074
|
Newark | 202D163-4/86-0 |Raychem Te Connectivity 202D163-4/86-0 Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7900 / $21.4600 | Buy Now |
DISTI #
202D163-4/86-0-ND
|
DigiKey | HEATSHRINK BOOT SZ63 BLACK Min Qty: 175 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.3546 | Buy Now |
DISTI #
563215-000
|
Avnet Americas | Connector Accessories Molded Boot Polyolefin - Bulk (Alt: 563215-000) RoHS: Compliant Min Qty: 175 Package Multiple: 25 Lead time: 19 Weeks, 6 Days Container: Bulk | 0 |
|
$19.6234 / $23.6146 | Buy Now |
DISTI #
650-202D163-4/86-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 202D163-4/86-0 RoHS: Compliant | 4 |
|
$23.0000 / $31.0600 | Buy Now |
DISTI #
RYC202D163-4/86-0
|
Heilind Electronics | Americas - 55 in Stock75 On Order |
|
$24.4559 / $24.8209 | Buy Now | |
|
Onlinecomponents.com | Heat Shrink Flexible Molded Boot ST Polyolefin RoHS: Compliant | 0 |
|
$20.5300 / $56.2200 | Buy Now |
DISTI #
563215-000
|
TTI | Heat Shrink Cable Boots & End Caps 202D163-4/86-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 175 Package Multiple: 1 Container: Each | Americas - 0 |
|
$28.2700 | Buy Now |
DISTI #
RYC202D163-4/86-0
|
Interstate Connecting Components | 1825 On Order |
|
$24.4559 / $24.8209 | Buy Now | |
|
Powell Electronics | TFIT Poly Molded Parts Min Qty: 175 | 175 |
|
$14.8300 / $25.5800 | Buy Now |
Part Details for 202D163-4/86-0
202D163-4/86-0 CAD Models
202D163-4/86-0 Part Data Attributes
|
202D163-4/86-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
202D163-4/86-0
TE Connectivity
Connector Accessory, 0.39in Min Cable Dia, 0.87in Max Cable Dia, Polyolefin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.87 inch | |
Cable Entry-Min | 0.39 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYOLEFIN | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Wire Size-Max |