Part Details for 202D163-4-60/42-0 by TE Connectivity
Overview of 202D163-4-60/42-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202D163-4-60/42-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K5168
|
Newark | 202D163-4-60/42-0 Rohs Compliant: Yes |Raychem Te Connectivity 202D163-4-60/42-0 RoHS: Compliant Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9900 / $25.7900 | Buy Now |
DISTI #
202D163-4-60/42-0-ND
|
DigiKey | HEATSHRINK BOOT SZ63 BLACK Min Qty: 175 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.2754 | Buy Now |
DISTI #
RYC202D163-4-60/42-0
|
Heilind Electronics | 807647-000 | Americas - 0 in Stock |
|
$29.3971 / $29.8359 | Buy Now |
|
Onlinecomponents.com | 202D163-4-60/42-0 RoHS: Compliant | 0 |
|
$24.6700 / $67.5800 | Buy Now |
DISTI #
807647-000
|
TTI | Heat Shrink Cable Boots & End Caps 202D163-4-60/42-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 86 In Stock |
|
$31.4000 | Buy Now |
DISTI #
RYC202D163-4-60/42-0
|
Interstate Connecting Components | 807647-000 | 0 |
|
$29.3971 / $29.8359 | Buy Now |
DISTI #
000000000001097901
|
Sager | Heat Shrink Cable Boots & End Caps 202D163-4-60/42-0 Min Qty: 1 | 0 |
|
$27.9800 / $34.9900 | Buy Now |
|
Master Electronics | 202D163-4-60/42-0 RoHS: Compliant | 0 |
|
$24.6700 / $67.5800 | Buy Now |