Part Details for 202D185-12-0 by TE Connectivity
Overview of 202D185-12-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202D185-12-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M8117
|
Newark | 202D185-12-0 |Raychem Te Connectivity 202D185-12-0 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.9100 / $143.5000 | Buy Now |
DISTI #
202D185-12-0-ND
|
DigiKey | HEATSHRINK BOOT SZ85 BLACK Min Qty: 50 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$154.2108 | Buy Now |
DISTI #
650-202D185-12-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 202D185-12-0 RoHS: Compliant | 0 |
|
$154.2100 | Order Now |
DISTI #
RYC202D185-12-0
|
Heilind Electronics | 202D185-12-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Heat Shrink Molded Boot ST Fluoroelastomer RoHS: Compliant |
105 In Stock |
|
$162.9200 / $174.3100 | Buy Now |
DISTI #
66955901
|
Verical | Heat Shrink Molded Boot ST Fluoroelastomer Min Qty: 1 Package Multiple: 1 Date Code: 2036 | Americas - 100 |
|
$192.8973 / $214.9322 | Buy Now |
DISTI #
58152782
|
Verical | Heat Shrink Molded Boot ST Fluoroelastomer Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$158.1900 / $164.2700 | Buy Now |
DISTI #
RYC202D185-12-0
|
Interstate Connecting Components | 202D185-12-0 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 202D185-12-0
|
PEI Genesis | 202D185-12-0 | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Molded Boot ST Fluoroelastomer RoHS: Compliant |
105 In Stock |
|
$162.9200 / $174.3100 | Buy Now |
Part Details for 202D185-12-0
202D185-12-0 CAD Models
202D185-12-0 Part Data Attributes
|
202D185-12-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
202D185-12-0
TE Connectivity
Connector Accessory, 0.799in Min Cable Dia, 1.799in Max Cable Dia
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 1.799 inch | |
Cable Entry-Min | 0.799 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | FLUOROELASTOMER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Wire Size-Max |