Part Details for 202D185-4/42-0 by TE Connectivity
Overview of 202D185-4/42-0 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202D185-4/42-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001097963
|
Sager | Heat Shrink Cable Boots & End Caps 202D185-4/42-0 | 0 |
|
Buy Now |
Part Details for 202D185-4/42-0
202D185-4/42-0 CAD Models
202D185-4/42-0 Part Data Attributes
|
202D185-4/42-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
202D185-4/42-0
TE Connectivity
Connector Accessory, 0.799in Min Cable Dia, 1.799in Max Cable Dia, Polyolefin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Entry-Max | 1.799 inch | |
Cable Entry-Min | 0.799 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYOLEFIN | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Wire Size-Max |