There are no models available for this part yet.
Overview of 202D196-4/42-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 202D196-4/42-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24K0558
|
Newark | 202D196-4/42-0 Rohs Compliant: Yes |Raychem Te Connectivity 202D196-4/42-0 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.1500 / $50.4700 | Buy Now | |
DISTI #
202D196-4/42-0-ND
|
DigiKey | HEATSHRINK BOOT SZ96 BLACK Min Qty: 50 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.4126 | Buy Now | |
DISTI #
650-202D196-4/42-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 202D196-4/42-0 RoHS: Compliant | 0 |
|
$53.2900 / $56.4000 | Order Now | |
DISTI #
RYC202D196-4/42-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$42.2090 / $57.4926 | Buy Now | ||
Onlinecomponents.com | 202D196-4/42-0 RoHS: Compliant | 0 |
|
$47.1900 / $96.3000 | Buy Now | ||
DISTI #
RYC202D196-4/42-0
|
Interstate Connecting Components | 0 |
|
$42.2090 / $57.4926 | Buy Now | ||
DISTI #
000000000001097975
|
Sager | Heat Shrink Cable Boots & End Caps 202D196-4/42-0 Min Qty: 1 | 0 |
|
$38.5700 / $62.2200 | Buy Now | |
Master Electronics | 202D196-4/42-0 RoHS: Compliant | 0 |
|
$47.1900 / $96.3000 | Buy Now |
CAD Models for 202D196-4/42-0 by TE Connectivity
Part Data Attributes for 202D196-4/42-0 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Cable Entry-Max
|
2.252 inch
|
Cable Entry-Min
|
1 inch
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Material
|
POLYOLEFIN
|
Operating Temperature-Max
|
135 °C
|
Operating Temperature-Min
|
-55 °C
|
Wire Size-Max
|
|