There are no models available for this part yet.
Overview of 202D232-12-0-CS5349 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 202D232-12-0-CS5349 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56K5168
|
Newark | 202D232-12-0-Cs5349 |Raychem Te Connectivity 202D232-12-0-CS5349 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.9900 / $48.5400 | Buy Now | |
DISTI #
202D232-12-0-CS5349-ND
|
DigiKey | HEATSHRINK BOOT SZ32 BLACK Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.7291 | Buy Now | |
DISTI #
RYC202D232-12-0-CS5349
|
Heilind Electronics | Americas - 0 in Stock |
|
$57.1029 / $57.9553 | Buy Now | ||
Onlinecomponents.com | Heat Shrink Tubing ST Viton RoHS: Compliant |
19 In Stock |
|
$53.6800 / $74.0700 | Buy Now | ||
DISTI #
RYC202D232-12-0-CS5349
|
Interstate Connecting Components | 0 |
|
$57.1029 / $57.9553 | Buy Now | ||
DISTI #
000000000002272814
|
Sager | Heat Shrink Cable Boots & End Caps 202D232-12-0-CS5349 Min Qty: 1 | 0 |
|
$52.9500 / $62.7300 | Buy Now | |
Master Electronics | Heat Shrink Tubing ST Viton RoHS: Compliant |
19 In Stock |
|
$53.6800 / $74.0700 | Buy Now |