Part Details for 202D242-12-0 by TE Connectivity
Overview of 202D242-12-0 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202D242-12-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M8349
|
Newark | 202D242-12-0 |Raychem Te Connectivity 202D242-12-0 Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.7800 / $71.2000 | Buy Now |
DISTI #
202D242-12-0-ND
|
DigiKey | HEATSHRINK BOOT SZ42 BLACK Min Qty: 75 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.8257 | Buy Now |
DISTI #
811130-000
|
Avnet Americas | Cable Accessories Boot Fluoro Elastomer - Bulk (Alt: 811130-000) RoHS: Compliant Min Qty: 75 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$65.1242 / $78.3698 | Buy Now |
DISTI #
650-202D242-12-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 811130-000 RoHS: Compliant | 0 |
|
$83.6000 | Order Now |
DISTI #
RYC202D242-12-0
|
Heilind Electronics | 6-1196304-7,811130-000 | Americas - 0 in Stock |
|
$60.4627 / $82.3732 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Molded Boot ST Fluoroelastomer RoHS: Compliant | 0 |
|
$75.0400 / $77.6100 | Buy Now |
DISTI #
811130-000
|
TTI | Heat Shrink Cable Boots & End Caps 202D242-12-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 74 In Stock |
|
$67.5200 / $73.0800 | Buy Now |
DISTI #
811130-000
|
Avnet Americas | Cable Accessories Boot Fluoro Elastomer - Bulk (Alt: 811130-000) RoHS: Compliant Min Qty: 75 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$65.1242 / $78.3698 | Buy Now |
DISTI #
RYC202D242-12-0
|
Interstate Connecting Components | 6-1196304-7,811130-000 | 0 |
|
$60.4627 / $82.3732 | Buy Now |
DISTI #
000000000001098154
|
Sager | Heat Shrink Cable Boots & End Caps 202D242-12-0 Min Qty: 1 | 0 |
|
$55.2400 / $89.1600 | Buy Now |