Part Details for 202D242-4/86-0 by TE Connectivity
Overview of 202D242-4/86-0 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202D242-4/86-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH9288
|
Newark | 202D242-4/86-0 Rohs Compliant: Yes |Te Connectivity 202D242-4/86-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 162 |
|
$18.2700 / $21.9900 | Buy Now |
DISTI #
75AC6913
|
Newark | 202D242-4/86-0 |Raychem Te Connectivity 202D242-4/86-0 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0500 / $19.3100 | Buy Now |
DISTI #
24K3624
|
Newark | Heat Shrink Boot, Straight, 34Mm Id, Po, Black, Boot Configuration:Straight Lipped, I.d. Supplied - Imperial:1.34", I.d. Supplied - Metric:34Mm, Shrink Tubing/Boot Colour:Black, Total Length - Imperial:6.28", Shrink Ratio:- Rohs Compliant: Yes |Raychem Te Connectivity 202D242-4/86-0 Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9000 | Buy Now |
DISTI #
202D242-4/86-0-ND
|
DigiKey | HEATSHRINK BOOT SZ42 BLACK Min Qty: 175 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.6705 | Buy Now |
DISTI #
726252-000
|
Avnet Americas | Connector Accessories Molded Boot Polyolefin - Bulk (Alt: 726252-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 16248 Factory Stock |
|
$18.2664 / $21.9816 | Buy Now |
DISTI #
650-202D242-4/86-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 202D242-4/86-0 RoHS: Compliant | 0 |
|
$23.7800 / $40.3900 | Order Now |
DISTI #
RYC202D242-4/86-0
|
Heilind Electronics | Americas - 0 in Stock168 On Order |
|
$23.2206 / $23.5672 | Buy Now | |
|
Onlinecomponents.com | Heat Shrink Flexible Molded Boot ST Polyolefin RoHS: Compliant |
3 In Stock |
|
$19.1100 / $54.7600 | Buy Now |
DISTI #
726252-000
|
TTI | Heat Shrink Cable Boots & End Caps 202D242-4/86-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 175 Package Multiple: 1 Container: Each | Americas - 0 |
|
$26.6800 | Buy Now |
DISTI #
RYC202D242-4/86-0
|
Interstate Connecting Components | 056 On Order |
|
$23.2206 / $23.5672 | Buy Now |