There are no models available for this part yet.
Overview of 202D242-4-32-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 202D242-4-32-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44M8392
|
Newark | 202D242-4-32-0 |Raychem Te Connectivity 202D242-4-32-0 RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2500 / $21.9300 | Buy Now | |
DISTI #
202D242-4-32-0-ND
|
DigiKey | HEATSHRINK BOOT SZ42 BLACK Min Qty: 125 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.8965 | Buy Now | |
DISTI #
RYC202D242-4-32-0
|
Heilind Electronics | 806542-000 | Americas - 0 in Stock |
|
$25.0000 / $25.3732 | Buy Now | |
Onlinecomponents.com | Heat Shrink Molded Boot ST Flexible Polyolefin Black RoHS: Compliant | 0 |
|
$21.0500 / $43.1600 | Buy Now | ||
DISTI #
806542-000
|
TTI | Heat Shrink Cable Boots & End Caps 202D242-4-32-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 11 In Stock |
|
$33.2400 | Buy Now | |
DISTI #
RYC202D242-4-32-0
|
Interstate Connecting Components | 806542-000 | 0 |
|
$25.0000 / $25.3732 | Buy Now | |
DISTI #
000000000001098192
|
Sager | TE Connectivity 202D242-4-32-0 Min Qty: 1 | 0 |
|
$23.8000 / $29.7500 | Buy Now | |
Master Electronics | Heat Shrink Molded Boot ST Flexible Polyolefin Black RoHS: Compliant | 0 |
|
$21.0500 / $43.1600 | Buy Now |
CAD Models for 202D242-4-32-0 by TE Connectivity
Part Data Attributes for 202D242-4-32-0 by TE Connectivity
202D242-4-32-0
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
202D242-4-32-0TE ConnectivityVS
-