Part Details for 202D253-4-22-0 by TE Connectivity
Overview of 202D253-4-22-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202D253-4-22-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M8448
|
Newark | 202D253-4-22-0 |Raychem Te Connectivity 202D253-4-22-0 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6000 / $23.3300 | Buy Now |
DISTI #
202D253-4-22-0-ND
|
DigiKey | HEATSHRINK BOOT SZ53 BLACK Min Qty: 200 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.4781 | Buy Now |
DISTI #
650-202D253-4-22-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-BOOT RoHS: Compliant | 0 |
|
$27.3800 / $33.7600 | Order Now |
DISTI #
RYC202D253-4-22-0
|
Heilind Electronics | 808895-000 | Americas - 0 in Stock |
|
$26.5882 / $26.9851 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Boot - Shell Size 53 - 1.470" (37.34mm)/1.161" (29.49mm) Large, 1.470" (37.34mm)/0.409" (10.39mm) Small Dia - 4.248" (107.90mm) L - Black. RoHS: Compliant |
2 In Stock 200 On Order |
|
$26.6900 / $45.1700 | Buy Now |
DISTI #
808895-000
|
TTI | Heat Shrink Cable Boots & End Caps 202D253-4-22-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 1 Container: Each | Americas - 0 |
|
$31.5700 | Buy Now |
DISTI #
RYC202D253-4-22-0
|
Interstate Connecting Components | 808895-000 | 0 |
|
$26.5882 / $26.9851 | Buy Now |
DISTI #
000000000001098245
|
Sager | Heat Shrink Cable Boots & End Caps HS-BOOT Min Qty: 1 | 0 |
|
$25.3200 / $31.6400 | Buy Now |
DISTI #
202D253-4-22-0
|
FDH Electronics | Harness Mgmt Min Qty: 1 | 0 |
|
Buy Now RFQ | |
|
Master Electronics | Heat Shrink Boot - Shell Size 53 - 1.470" (37.34mm)/1.161" (29.49mm) Large, 1.470" (37.34mm)/0.409" (10.39mm) Small Dia - 4.248" (107.90mm) L - Black. RoHS: Compliant |
2 In Stock 200 On Order |
|
$26.6900 / $45.1700 | Buy Now |