There are no models available for this part yet.
Overview of 202D921-12-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 202D921-12-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AC6926
|
Newark | 202D921-12-0 |Raychem Te Connectivity 202D921-12-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.9400 / $135.7300 | Buy Now | |
DISTI #
42J5298
|
Newark | 202D921-12-0 Rohs Compliant: Yes |Raychem Te Connectivity 202D921-12-0 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.9200 / $62.8100 | Buy Now | |
DISTI #
A132210-ND
|
DigiKey | HEATSHRINK BOOT SZ21 BLACK Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.3724 / $83.6000 | Buy Now | |
DISTI #
650-202D921-12-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-BOOT RoHS: Compliant | 38 |
|
$67.3700 / $85.2800 | Buy Now | |
DISTI #
RYC202D921-12-0
|
Heilind Electronics | 811183-000 | Americas - 0 in Stock |
|
$53.3433 / $72.6717 | Buy Now | |
Onlinecomponents.com | Heat Shrink Boot - Shell Size 21 - 0.760" (19.30mm)/0.512" (13.00mm) Large, 0.177" (4.50mm)/0.083" (2.11mm) Small Dia - 2.370" (60.20mm) L - Black. RoHS: Compliant | 0 |
|
$59.6500 / $121.7200 | Buy Now | ||
Bristol Electronics | 6 |
|
RFQ | ||||
Quest Components | 4 |
|
$62.8824 / $66.1920 | Buy Now | |||
DISTI #
811183-000
|
TTI | Heat Shrink Cable Boots & End Caps 202D921-12-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$51.8000 / $57.7200 | Buy Now | |
DISTI #
RYC202D921-12-0
|
Interstate Connecting Components | 811183-000 | 0 |
|
$53.3433 / $72.6717 | Buy Now |
CAD Models for 202D921-12-0 by TE Connectivity
Part Data Attributes for 202D921-12-0 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
APPROVALS: SAE AS I 81765/4, VG95343 PART 6
|
Approvals
|
BS-G-198-5-DD, DEF STD 59-97, ISSUE 3 TYPE DD
|
Assembly Item Name
|
BACKSHELL
|
Cable Entry-Max
|
4.6 inch
|
Cable Entry-Min
|
2.1 inch
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
FLUOROELASTOMER
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-55 °C
|
Wire Size-Max
|
|