Part Details for 202F221-770-0 by TE Connectivity
Overview of 202F221-770-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59202-F22-11-040LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 22 Positions. | |
59202-F22-11A040LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 22 Positions. |
Price & Stock for 202F221-770-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y0405
|
Newark | 202F221-770-0 |Te Connectivity 202F221-770-0 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0100 | Buy Now |
DISTI #
46AJ0982
|
Newark | 202F221-770-0 |Raychem Te Connectivity 202F221-770-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.6200 / $42.9000 | Buy Now |
DISTI #
A132222-ND
|
DigiKey | NBC MOLDED PARTS Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
447 In Stock |
|
$26.7250 / $28.0800 | Buy Now |
DISTI #
650-202F221-770-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 202F221-770-0 RoHS: Compliant | 0 |
|
$26.7200 | Order Now |
DISTI #
RYC202F221-770-0
|
Heilind Electronics | F14309-000 | Americas - 0 in Stock |
|
$31.4412 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Molded Boot ST NBCCS RoHS: Compliant | 0 |
|
$27.1000 / $79.5300 | Buy Now |
DISTI #
RYC202F221-770-0
|
Interstate Connecting Components | F14309-000 | 0 |
|
$31.4412 | Buy Now |
DISTI #
000000000002765108
|
Sager | Heat Shrink Cable Boots & End Caps 202F221-770-0 Min Qty: 1 | 0 |
|
$29.9400 / $37.4100 | Buy Now |
|
Master Electronics | Heat Shrink Molded Boot ST NBCCS RoHS: Compliant | 0 |
|
$27.1000 / $79.5300 | Buy Now |