There are no models available for this part yet.
Overview of 202K111-25-G14/225-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QB-R5F104LE-TB | Renesas Electronics Corporation | RL78/G14 (R5F104LEAFB) Target Board | |
QB-R5F104PJ-TB | Renesas Electronics Corporation | RL78/G14 (R5F104PJAFB) Target Board | |
YRMCKITRL78G14 | Renesas Electronics Corporation | RL78/G14 Motor Control Demonstration Kit |
Price & Stock for 202K111-25-G14/225-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AJ0986
|
Newark | 202K111-25-G14/225-0 |Raychem Te Connectivity 202K111-25-G14/225-0 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3600 | Buy Now | |
DISTI #
202K111-25-G14/225-0-ND
|
DigiKey | HEATSHRINK BOOT SZ11 BLACK Min Qty: 225 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.0697 | Buy Now | |
DISTI #
650-202K11125G142250
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 202K111-25-G14/225-0 RoHS: Compliant | 0 |
|
$13.8500 / $14.6300 | Order Now | |
DISTI #
RYC202K111-25-G14/225-0
|
Heilind Electronics | 202K111-25-G14/225-0 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 202K111-25-G14/225-0 RoHS: Compliant |
7 In Stock |
|
$14.5600 / $24.9900 | Buy Now | ||
DISTI #
RYC202K111-25-G14/225-0
|
Interstate Connecting Components | 202K111-25-G14/225-0 | 0 |
|
Buy Now | ||
DISTI #
C1S616500672287
|
Chip1Stop | Heat Sinks RoHS: Compliant | 6 |
|
$18.3000 | Buy Now | |
Master Electronics | 202K111-25-G14/225-0 RoHS: Compliant |
7 In Stock |
|
$14.5600 / $24.9900 | Buy Now |
CAD Models for 202K111-25-G14/225-0 by TE Connectivity
Part Data Attributes for 202K111-25-G14/225-0 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|