Part Details for 202K121-3/42-0 by TE Connectivity
Overview of 202K121-3/42-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202K121-3/42-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M8533
|
Newark | 202K121-3/42-0 |Raychem Te Connectivity 202K121-3/42-0 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0500 / $15.3500 | Buy Now |
DISTI #
A145212-ND
|
DigiKey | HEATSHRINK BOOT SZ21 BLACK Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
101 In Stock |
|
$14.8703 / $20.6800 | Buy Now |
DISTI #
822598-000
|
Avnet Americas | Connector Accessories Boot Polyolefin - Bulk (Alt: 822598-000) RoHS: Compliant Min Qty: 200 Package Multiple: 25 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0626 / $15.7194 | Buy Now |
DISTI #
650-202K121-3/42-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-BOOT RoHS: Compliant | 364 |
|
$14.4600 / $18.1100 | Buy Now |
DISTI #
RYC202K121-3/42-0
|
Heilind Electronics | 3-1196416-9,822598-000 | Americas - 0 in Stock |
|
$16.2794 / $16.5224 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Semi-Rigid Molded Boot ST Polyolefin RoHS: Compliant | 0 |
|
$13.0000 / $19.4900 | Buy Now |
DISTI #
822598-000
|
TTI | Heat Shrink Cable Boots & End Caps 202K121-3/42-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 1 Container: Each | Americas - 0 |
|
$13.6300 / $13.9100 | Buy Now |
DISTI #
RYC202K121-3/42-0
|
Interstate Connecting Components | 3-1196416-9,822598-000 | 0 |
|
$16.2794 / $16.5224 | Buy Now |
DISTI #
000000000001098699
|
Sager | Heat Shrink Cable Boots & End Caps HS-BOOT Min Qty: 1 | 0 |
|
$15.5000 / $19.3700 | Buy Now |
|
Master Electronics | Heat Shrink Semi-Rigid Molded Boot ST Polyolefin RoHS: Compliant | 0 |
|
$13.0000 / $19.4900 | Buy Now |