Part Details for 202M218-19B by TE Connectivity
Overview of 202M218-19B by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 202M218-19B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-202M218-19B
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters HS-BOOT RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Shrink Boot Adapters 180° 18/19 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin |
24 In Stock |
|
$26.3200 / $27.6800 | Buy Now |
DISTI #
116827-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters 202M218-19B Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 43 In Stock |
|
$26.8500 | Buy Now |
DISTI #
000000000001098906
|
Sager | Circular MIL Spec Strain Reliefs & Adapters HS-BOOT | 0 |
|
Buy Now | |
|
Master Electronics | Shrink Boot Adapters 180° 18/19 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin |
24 In Stock |
|
$26.3200 / $27.6800 | Buy Now |
Part Details for 202M218-19B
202M218-19B CAD Models
202M218-19B Part Data Attributes:
|
202M218-19B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
202M218-19B
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Associated Backshell Mil-Specs | MIL-C-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 18, 19 |