Part Details for 202S174-25C-01-0 by TE Connectivity
Overview of 202S174-25C-01-0 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202S174-25C-01-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-202S174-25C-01-0-ND
|
DigiKey | 202S174-25C-01-0 Min Qty: 36 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$146.0047 | Buy Now |
DISTI #
RYC202S174-25C-01-0
|
Heilind Electronics | 202S174-25C-01-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 202S174-25C-01-0 RoHS: Compliant | 0 |
|
$133.9200 / $366.7900 | Buy Now |
DISTI #
RYC202S174-25C-01-0
|
Interstate Connecting Components | 202S174-25C-01-0 | 0 |
|
Buy Now | |
|
Master Electronics | 202S174-25C-01-0 RoHS: Compliant | 0 |
|
$133.9200 / $366.7900 | Buy Now |
Part Details for 202S174-25C-01-0
202S174-25C-01-0 CAD Models
202S174-25C-01-0 Part Data Attributes
|
202S174-25C-01-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
202S174-25C-01-0
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -75 °C | |
Wire Size-Max |