Part Details for 203-22-13-5972-2 by Sensata Circuit Breakers
Overview of 203-22-13-5972-2 by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85972-001LF | Amphenol Communications Solutions | Metral® Coax and Mini Coax, Backplane Connectors, Mini-Power Coupler 6 Position, Straight Header/Header | |
85972-003LF | Amphenol Communications Solutions | Metral® Coax & Mini Coax, Backplane Connectors, Mini Power Insert, Straight, Header, Solder To Board. | |
SiT3907AC-2F133NH-22.597240 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Digitally-controlled XO |
Price & Stock for 203-22-13-5972-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001039538
|
Sager | Circuit Breakers | 0 |
|
Buy Now |