Part Details for 2030-1 by Techspray
Overview of 2030-1 by Techspray
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-030LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-030L | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for 2030-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C8441
|
Newark | Cleaning Brush, 92.08Mm, Goat Hair, Product Range:-, Bristle Material:Goat Hair, Handle Material:Stainless Steel, Overall Length:92.08Mm, Width:3.18Mm Rohs Compliant: Na |Techspray 2030-1 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7300 | Buy Now |
DISTI #
1873-1082-ND
|
DigiKey | BRUSH SINGLE HEAD HAIR GOAT 1PCS Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2700 | Buy Now |
DISTI #
577-2030
|
Mouser Electronics | Brushes GOAT HAIR 1/8in x 1/8in BRUSH RoHS: Compliant | 13 |
|
$15.7300 | Buy Now |
|
Onlinecomponents.com | High Precision Technical Cleaning Brushes, Brush 1/8 x 1/8 Inch Goat Hair RoHS: Compliant |
16 In Stock |
|
$12.5300 / $15.5000 | Buy Now |
|
Master Electronics | High Precision Technical Cleaning Brushes, Brush 1/8 x 1/8 Inch Goat Hair RoHS: Compliant |
16 In Stock |
|
$12.5300 / $15.5000 | Buy Now |
DISTI #
754CH2030
|
Techni-Tool, Inc. | Techspray 2030-1 BRUSH 1/8 X 1/8" GOAT HAIR" | 19 |
|
$15.7300 | Buy Now |
DISTI #
10163319
|
Techni-Tool, Inc. | Techspray 2030-1 Brush, High Precision, 1/8" x 1/8", Goat Hair, TechClean Series | 0 |
|
$15.7300 | Buy Now |
DISTI #
10163319
|
TestEquity LLC | Techspray 2030-1 Brush, High Precision, 1/8" x 1/8", Goat Hair, TechClean Series | 0 |
|
$15.7300 | Buy Now |
Part Details for 2030-1
2030-1 CAD Models
2030-1 Part Data Attributes
|
2030-1
Techspray
Buy Now
|
Compare Parts:
2030-1
Techspray
|
Samacsys Manufacturer | Techspray |