Part Details for 2030APS120AC by DURAKOOL
Overview of 2030APS120AC by DURAKOOL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2030APS120AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F4369
|
Newark | Relay, Mercury, Dpst-No, 600Vac, 30A, Product Range:2030 Series, Contact Configuration:Dpst-No, Coil Voltage:120Vac, Contact Current:30A, Relay Mounting:Panel Mount, Relay Terminals:Screw, Contact Voltage Vac:600V Rohs Compliant: No |Durakool 2030APS120AC RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$192.6000 / $222.4000 | Buy Now |