-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
345RPLF | Renesas Electronics Corporation | Triple PLL Field Programmable SS VersaClock Synthesizer | |
348RPLF | Renesas Electronics Corporation | Quad PLL Field Programmable VersaClock Synthesizer | |
348RPLFT | Renesas Electronics Corporation | Quad PLL Field Programmable VersaClock Synthesizer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T0347
|
Newark | Gas Discharge Tube, 2P, 850V, Product Range:2031-Xxt-Sm Series, Dc Breakover Voltage:360V, Gdt Case Style:Smd, Impulse Discharge Current:1Ka, Impulse Sparkover Voltage:850V Rohs Compliant: Yes |Bourns 2031-42T-SM-RPLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 137 |
|
$0.5320 | Buy Now |
DISTI #
2031-42T-SM-RPLFCT-ND
|
DigiKey | GDT 360V 1KA 2 POLE SMD Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3476 In Stock |
|
$0.5700 / $1.4600 | Buy Now |
DISTI #
22T0347
|
Avnet Americas | Surge Arrestor 2-Pole Gas Discharge Tube 360VDC 1kA SMD T/R - Product that comes on tape, but is not reeled (Alt: 22T0347) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Ammo Pack | 137 Partner Stock |
|
$0.8850 | Buy Now |
DISTI #
2031-42T-SM-RPLF
|
Avnet Americas | Surge Arrestor 2-Pole Gas Discharge Tube 360VDC 1kA SMD T/R - Tape and Reel (Alt: 2031-42T-SM-RPLF) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5644 / $0.6411 | Buy Now |
DISTI #
652-2031-42T-SM-RPLF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 360volts RoHS: Compliant | 2824 |
|
$0.5700 / $1.4200 | Buy Now |
DISTI #
73772203
|
RS | SUBMINIATURE SPARK GAP, SURFACE MOUNTTR13,Tape & Reel - 13 reel | Bourns 2031-42T-SM-RPLF RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 / $0.9200 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tubes 360VDC 1pF Solder Pad SMD RoHS: Compliant |
3000 In Stock |
|
$0.5440 / $0.5950 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 265 |
|
$0.3600 / $1.1250 | Buy Now |
|
Quest Components | SURGE PROTECTION CIRCUIT | 212 |
|
$0.4500 / $1.5000 | Buy Now |
|
Quest Components | SURGE PROTECTION CIRCUIT | 73 |
|
$0.5985 / $1.2825 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2031-42T-SM-RPLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2031-42T-SM-RPLF
Bourns Inc
Surge Protection Circuit, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | X-XXSS-X | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
This table gives cross-reference parts and alternative options found for 2031-42T-SM-RPLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2031-42T-SM-RPLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2031-42T-SM-RP3LF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE | Bourns Inc | 2031-42T-SM-RPLF vs 2031-42T-SM-RP3LF |