Part Details for 2031-6339-00 by TE Connectivity
Overview of 2031-6339-00 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2031-6339-00
2031-6339-00 CAD Models
2031-6339-00 Part Data Attributes
|
2031-6339-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2031-6339-00
TE Connectivity
7000MHz - 18000MHz RF/MICROWAVE 180 DEGREE HYBRID COUPLER, 1.2dB INSERTION LOSS-MAX
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Construction | MODULE | |
Input Power-Max (CW) | 43.01 dBm | |
Insertion Loss-Max | 1.2 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 7000 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | 180 DEGREE HYBRID COUPLER | |
VSWR-Max | 1.7 |