Part Details for 20317 by 3M Interconnect
Overview of 20317 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20317
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M158624-ND
|
DigiKey | ORBITL SANDER NON-VACUUM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$279.0132 / $308.9100 | Buy Now |
DISTI #
517-20317
|
Mouser Electronics | Other Tools 60440126898 PN20317 3M RANDOM ORB SANDER 5" NON-VAC 3/16" | 0 |
|
$277.4700 / $307.1900 | Order Now |