Part Details for 2031973-2 by TE Connectivity
Overview of 2031973-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2031973-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6099
|
Newark | Crimp Tool Die Set, 1-3.3Mm2, Crimp Die Applications:Universal Mate-N-Lok 926893, 926894, 926895, 926896, 926897, 926898 Terminals, For Use With:Amp Sde Pew-12 2031973-1 Ratchet Tool Assembly, Product Range:- Rohs Compliant: Na |Buchanan Te Connectivity 2031973-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2132-2031973-2-ND
|
DigiKey | SDE UMNL 1.0-3.3MM2 DIE SET Min Qty: 1 Lead time: 10 Weeks Container: Box |
5 In Stock |
|
$358.1232 / $397.9100 | Buy Now |
DISTI #
571-2031973-2
|
Mouser Electronics | Punches & Dies SDE UMNL 1.0-3.3mm2 DIE SET | 4 |
|
$430.2600 / $449.5700 | Buy Now |
DISTI #
73509077
|
RS | Portable Crimp Tool, Interchangeable, Die Set, SDE UMNL 1-3.3mm2 DIE SET | TE Connectivity 2031973-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 5 |
|
$370.0600 / $397.9100 | Buy Now |
DISTI #
AMP2031973-2
|
Heilind Electronics | Americas - 3 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | SDE UMNL 1.0-3.3mm2 DIE SET RoHS: Compliant | 0 |
|
$305.6600 / $426.8100 | Buy Now |
DISTI #
2031973-2
|
TTI | Punches & Dies SDE UMNL 1.0-3.3mm2 DIE SET Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
AMP2031973-2
|
Interstate Connecting Components | 1 |
|
Buy Now | ||
DISTI #
4064737
|
Farnell | CRIMP TOOL DIE SET, 1-3.3MM2 RoHS: Not Compliant Min Qty: 5 Lead time: 17 Weeks, 4 Days Container: Each | 0 |
|
$418.7049 | Buy Now |
DISTI #
4146698
|
Farnell | CRIMP TOOL DIE SET, 1-3.3MM2 RoHS: Not Compliant Min Qty: 5 Lead time: 17 Weeks, 4 Days Container: Pack | 0 |
|
$2,093.2106 | Buy Now |
Part Details for 2031973-2
2031973-2 CAD Models
2031973-2 Part Data Attributes:
|
2031973-2
TE Connectivity
Buy Now
|
Compare Parts:
2031973-2
TE Connectivity
TOOLS AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY |