There are no models available for this part yet.
Overview of 2032 by Heyco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6020-321MEB | Coilcraft Inc | General Purpose Inductor, 0.32uH, 20%, 2625, | |
XAL6020-321MEC | Coilcraft Inc | General Purpose Inductor, 0.32uH, 20%, 2625 | |
XAL6020-321 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 2032 by Heyco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
836-2032
|
Mouser Electronics | Grommets & Bushings SB 375-4 COLORS RoHS: Compliant | 0 |
|
$0.0790 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 | 0 |
|
$0.0779 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0725 / $0.1518 | Buy Now | ||
DISTI #
HEY2032
|
DB Roberts | SB 375-4 COLORS | 0 |
|
RFQ |
CAD Models for 2032 by Heyco
Part Data Attributes for 2032 by Heyco
2032
Heyco
|
|
---|---|
Samacsys Manufacturer
|
Heyco
|
Want to compare parts?
-
2032HeycoVS
-