-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH3197
|
Newark | Contact, Pin, Press Fit, Copper Alloy, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Molex 203263-0001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1480 |
|
$4.5300 / $6.7600 | Buy Now |
DISTI #
44AJ6065
|
Newark | P&s Connectors Coeur Cst Hc Male Pressfit Pin 8Mm |Molex 203263-0001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2900 / $3.7300 | Buy Now |
DISTI #
2032630001
|
Avnet Americas | Contact Male Pin Press-Fit 8mm Diameter ST Silver Plated Copper Alloy Carton - Bulk (Alt: 2032630001) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 300 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7404 | Buy Now |
DISTI #
538-203263-0001
|
Mouser Electronics | Pin & Socket Connectors Coeur CST HC MALE PRESSFIT PIN 8MM RoHS: Compliant | 9219 |
|
$2.9500 / $5.7200 | Buy Now |
DISTI #
71716462
|
RS | CST 8MM STD MALE PRESSFIT TERMINAL | Molex Incorporated 203263-0001 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4700 / $5.7800 | RFQ |
DISTI #
MOL203263-0001
|
Heilind Electronics | CST 8MM STD MALE PRESSFIT TER INAL | Americas - 0 in Stock |
|
$3.3444 / $3.3944 | Buy Now |
|
Onlinecomponents.com | Coeur CST High-Current Male Pin - Press-Fit - 8.00mm Diameter - 26.00mm Length. RoHS: Compliant |
19046 Partner Stock |
|
$2.6300 / $3.2800 | Buy Now |
DISTI #
203263-0001
|
TTI | Pin & Socket Connectors Coeur CST HC MALE PRESSFIT PIN 8MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.5500 | Buy Now |
DISTI #
2032630001-MOL
|
TME | 203263-0001 Min Qty: 11 | 19046 |
|
$2.7940 / $4.0611 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 24759 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy