Part Details for 203263-0166 by Molex
Overview of 203263-0166 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 203263-0166
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ2328
|
Newark | Sent 6Mm Smt Pin In Bag 13.75Mm |Molex 203263-0166 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 | Buy Now |
DISTI #
2032630166
|
Avnet Americas | Contact Pin CST Press-Fit Straight Cable Mount 6mm Diameter 14mm Length (Alt: 2032630166) Min Qty: 1500 Package Multiple: 300 Lead time: 9 Weeks, 0 Days | 0 |
|
$2.6827 / $3.4121 | Buy Now |
DISTI #
538-203263-0166
|
Mouser Electronics | Pin & Socket Connectors P&S Conn CUST CST MALE PIN 6MM SMT L=14.00MM PL RoHS: Compliant | 0 |
|
$2.6400 / $2.8400 | Order Now |
DISTI #
MOL203263-0166
|
Heilind Electronics | SENT 6mm SMT Pin in Bag | Americas - 0 in Stock |
|
$2.6608 / $2.9269 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4700 / $3.2700 | Buy Now |
DISTI #
2032630166
|
Avnet Americas | Contact Pin CST Press-Fit Straight Cable Mount 6mm Diameter 14mm Length (Alt: 2032630166) Min Qty: 1500 Package Multiple: 300 Lead time: 9 Weeks, 0 Days | 0 |
|
$2.6827 / $3.4121 | Buy Now |