-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ2335
|
Newark | Sent 6Mm Scr Mnt Pin In Bag 66.50Mm |Molex 203263-4985 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9600 | Buy Now |
DISTI #
2032634985
|
Avnet Americas | Contact Pin Straight Cable Mount 8mm Diameter 66.65mm Length (Alt: 2032634985) Min Qty: 1500 Package Multiple: 300 Lead time: 13 Weeks, 0 Days | 0 |
|
$7.4729 / $9.5053 | Buy Now |
DISTI #
538-203263-4985
|
Mouser Electronics | Pin & Socket Connectors P&S Connectors 8mm cst terminal screw mount RoHS: Compliant | 0 |
|
$7.2600 | Order Now |
DISTI #
MOL203263-4985
|
Heilind Electronics | 8MM CST TERMINAL SCREW MOUNT | Americas - 0 in Stock |
|
$7.3032 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
7200 Partner Stock |
|
$6.1900 / $7.7200 | Buy Now |
DISTI #
2032634985
|
Avnet Americas | Contact Pin Straight Cable Mount 8mm Diameter 66.65mm Length (Alt: 2032634985) Min Qty: 1500 Package Multiple: 300 Lead time: 13 Weeks, 0 Days | 0 |
|
$7.4729 / $9.5053 | Buy Now |
DISTI #
2032634985
|
Avnet Asia | Contact Pin Straight Cable Mount 8mm Diameter 66.65mm Length (Alt: 2032634985) RoHS: Compliant Min Qty: 1500 Package Multiple: 300 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
7200 Partner Stock |
|
$6.1900 / $7.7200 | Buy Now |
DISTI #
10156106
|
TestEquity LLC | Molex 203263-4985 Heavy Duty Power Connectors 8mm, Cst Terminal Screw Mount | 7200 |
|
$8.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
203263-4985
Molex
Buy Now
|
Compare Parts:
203263-4985
Molex
|
Samacsys Manufacturer | Molex |