Part Details for 203263-5185 by Molex
Overview of 203263-5185 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51857-002LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P 24S 12P Vertical Receptacle. | |
51857-001LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P 24S 12P Vertical Receptacle. | |
51856-001LF-SA | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 10P 24S 12P Right Angle Header, Solder To Board |
Price & Stock for 203263-5185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ2337
|
Newark | Cst 8Mm Stack Screwdown Thin Board |Molex 203263-5185 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6400 | Buy Now |
DISTI #
2032635185
|
Avnet Americas | Contact Pin Straight Cable Mount 8mm Diameter 36.05mm Length (Alt: 2032635185) Min Qty: 1500 Package Multiple: 300 Lead time: 11 Weeks, 0 Days | 0 |
|
$3.1732 | Buy Now |
DISTI #
538-203263-5185
|
Mouser Electronics | Pin & Socket Connectors CST, 8MM STACK SCREWDOWN THIN BOARD RoHS: Compliant | 0 |
|
$3.6800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9800 / $4.4000 | Buy Now |