There are no models available for this part yet.
Overview of 203263-5385 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJHSE538502 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Shield, With LEDs. |
Price & Stock for 203263-5385 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AJ2339
|
Newark | Cst 8Mm Stack Screwdown Thin Board |Molex 203263-5385 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 | Buy Now | |
DISTI #
2032635385
|
Avnet Americas | Contact Pin Straight Cable Mount 8mm Diameter 31.05mm Length (Alt: 2032635385) Min Qty: 1500 Package Multiple: 300 Lead time: 11 Weeks, 0 Days | 0 |
|
$3.0213 | Buy Now | |
DISTI #
538-203263-5385
|
Mouser Electronics | Pin & Socket Connectors CST, 8MM STACK SCREWDOWN THIN BOARD RoHS: Compliant | 0 |
|
$3.5100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7800 / $4.1900 | Buy Now |