Part Details for 2032A-135LT44 by Lattice Semiconductor Corporation
Overview of 2032A-135LT44 by Lattice Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2032-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
DA2032-ALB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
DA2032-AL | Coilcraft Inc | SMPS Transformer, 1800W |
Price & Stock for 2032A-135LT44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ |