There are no models available for this part yet.
Overview of 2033-140-G5-LF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MOS6020-334MLC | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT | |
MSS4020-333MXD | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, SMD | |
MOS6020-334 | Coilcraft Inc | General Purpose Inductor, 330uH, 1 Element, SMD |
Price & Stock for 2033-140-G5-LF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AC6474
|
Newark | Gas Discharge Tube /Bulk, Bag Packaging |Bourns 2033-140-G5-LF RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5500 | Buy Now | |
DISTI #
2033-140-G5-LF-ND
|
DigiKey | GDT 1400V 20KA 2 POLE Min Qty: 500 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.8175 | Buy Now | |
DISTI #
2033-140-G5-LF
|
Avnet Americas | - Bulk (Alt: 2033-140-G5-LF) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2500 / $7.1000 | Buy Now | |
DISTI #
652-2033-140-G5-LF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 1400V Stacked GDT 5 Chambers RoHS: Compliant | 0 |
|
$7.1400 | Order Now | |
DISTI #
73793432
|
RS | GAS DISCHARGE TUBETRAYTray Packaging | Bourns 2033-140-G5-LF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3800 / $7.5000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2100 / $17.0000 | Buy Now | ||
DISTI #
2033-140-G5-LF
|
Avnet Abacus | (Alt: 2033-140-G5-LF) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S134601123908
|
Chip1Stop | Unclassified RoHS: Compliant | 495 |
|
$4.3000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$6.2100 / $17.0000 | Buy Now |
CAD Models for 2033-140-G5-LF by Bourns Inc
Part Data Attributes for 2033-140-G5-LF by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Telecom IC Type
|
GAS DISCHARGE TUBE SUPPRESSOR
|