Part Details for 2033-140-G5-T1LF by Bourns Inc
Overview of 2033-140-G5-T1LF by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MOS6020-334MLC | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT | |
MSS4020-333MXD | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, SMD | |
MOS6020-334 | Coilcraft Inc | General Purpose Inductor, 330uH, 1 Element, SMD |
Price & Stock for 2033-140-G5-T1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC6475
|
Newark | Gas Discharge Tube /Tape & Reel - 13" Reel |Bourns 2033-140-G5-T1LF RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2100 / $7.7600 | Buy Now |
DISTI #
2033-140-G5-T1LF-ND
|
DigiKey | GDT 1400V 20KA 2 POLE Min Qty: 250 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.3325 | Buy Now |
DISTI #
2033-140-G5-T1LF
|
Avnet Americas | - Tape and Reel (Alt: 2033-140-G5-T1LF) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$6.8750 / $7.8100 | Buy Now |
DISTI #
652-2033-140-G5-T1LF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 1400V Stacked GDT 5 Chambers RoHS: Compliant | 232 |
|
$8.2700 / $11.9200 | Buy Now |
DISTI #
73793433
|
RS | GAS DISCHARGE TUBETR13,Tape & Reel - 13 reel | Bourns 2033-140-G5-T1LF RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5400 / $11.2200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8100 / $14.1900 | Buy Now |
DISTI #
40658060
|
Verical | Gas Discharge Tubes 1400VDC 20kADC 1pF Solder Pad SMD RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1801 | Americas - 250 |
|
$3.3650 | Buy Now |
DISTI #
2033-140-G5-T1LF
|
Avnet Abacus | - Tape and Reel (Alt: 2033-140-G5-T1LF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601294242
|
Chip1Stop | Unclassified RoHS: Compliant | 250 |
|
$4.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.8100 / $14.1900 | Buy Now |
Part Details for 2033-140-G5-T1LF
2033-140-G5-T1LF CAD Models
2033-140-G5-T1LF Part Data Attributes
|
2033-140-G5-T1LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2033-140-G5-T1LF
Bourns Inc
Surge Arrestors,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR |