There are no models available for this part yet.
Overview of 2033E10 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2033E10 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK5358
|
Newark | Pdc-Al Enclosure, 22Mm, 3Pb, Npt |Altech 2033E10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.8600 / $75.8700 | Buy Now | |
DISTI #
1920-2033E10-ND
|
DigiKey | PDC-AL ENCLOSURE, 22MM, 3PB, NPT Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.4000 | Buy Now | |
DISTI #
845-2033E10
|
Mouser Electronics | Enclosures for Industrial Automation PDC-AL Enclosure, 22mm, 3PB, NPT | 0 |
|
$51.5100 / $61.0500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$49.3800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.2800 / $67.7900 | Buy Now | ||
DISTI #
10106764
|
TestEquity LLC | Altech 2033E10 PDC-AL Enclosure, 22mm, 3PB, NPT black base /yellow cover | 0 |
|
$74.0600 | Buy Now |