Part Details for 2035-20-B5 by Bourns Inc
Overview of 2035-20-B5 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2035-20-B5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H1790
|
Newark | Gas Discharge Tube /Bulk, Bag Packaging |Bourns 2035-20-B5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5040 / $0.5470 | Buy Now |
DISTI #
2035-20-B5-ND
|
DigiKey | GDT 200V 5KA 2 POLE THROUGH HOLE Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5228 | Buy Now |
DISTI #
2035-20-B5
|
Avnet Americas | MINI GAS DISCHARGE TUBE,2-POLE,BULK - Bulk (Alt: 2035-20-B5) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4462 / $0.5069 | Buy Now |
DISTI #
652-2035-20-B5
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover100V/s 200V Miniature 2 Pole RoHS: Not Compliant | 846 |
|
$0.5170 / $1.1400 | Buy Now |
DISTI #
73772227
|
RS | GAS DISCHARGE TUBE, Bulk, Bag Packaging | Bourns 2035-20-B5 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 / $0.7300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4612 / $0.6069 | Buy Now |
DISTI #
2035-20-B5
|
Avnet Americas | MINI GAS DISCHARGE TUBE,2-POLE,BULK - Bulk (Alt: 2035-20-B5) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4462 / $0.5069 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4612 / $0.6069 | Buy Now |
Part Details for 2035-20-B5
2035-20-B5 CAD Models
2035-20-B5 Part Data Attributes:
|
2035-20-B5
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2035-20-B5
Bourns Inc
Surge Protection Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 2035-20-B5
This table gives cross-reference parts and alternative options found for 2035-20-B5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2035-20-B5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2035-20-B5LF | Surge Protection Circuit | Bourns Inc | 2035-20-B5 vs 2035-20-B5LF |