Part Details for 2035-40-SM-RP by Bourns Inc
Overview of 2035-40-SM-RP by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1820-35 | Renesas Electronics Corporation | 15W AccuSwitch™ AC/DC Digital Primary-Side Switcher Eliminates Optocoupler and Maintains Excellent Cross-Regulation Accuracy |
Price & Stock for 2035-40-SM-RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J3671
|
Newark | Gas Discharge Tube |Bourns 2035-40-SM-RP RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4260 / $0.5540 | Buy Now |
DISTI #
2035-40-SM-RP-ND
|
DigiKey | GDT 400V 5KA 2 POLE SMD Min Qty: 1500 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4525 | Buy Now |
DISTI #
2035-40-SM-RP
|
Avnet Americas | MINI GAS DISCHARGE TUBE,2-POLE,SMD,T/R - Tape and Reel (Alt: 2035-40-SM-RP) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
652-2035-40-SM-RP
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover100V/s 400V Miniature 2 Pole RoHS: Not Compliant | 0 |
|
$0.4130 / $1.0200 | Order Now |
DISTI #
73772278
|
RS | GAS DISCHARGE TUBETR13,Tape & Reel - 13 reel | Bourns 2035-40-SM-RP RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5500 / $0.6500 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tubes 400VDC 10kADC 10AAC 1pF Solder Pad SMD | 0 |
|
$0.4124 / $0.4710 | Buy Now |
|
Master Electronics | Gas Discharge Tubes 400VDC 10kADC 10AAC 1pF Solder Pad SMD | 0 |
|
$0.4124 / $0.4710 | Buy Now |