Part Details for 2035-47-SM by Bourns Inc
Overview of 2035-47-SM by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2035-47-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J3675
|
Newark | Gas Discharge Tube /Bulk, Bag Packaging |Bourns 2035-47-SM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4380 / $0.4750 | Buy Now |
DISTI #
2035-47-SM-ND
|
DigiKey | GDT 470V 5KA 2 POLE SMD Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4540 | Buy Now |
DISTI #
2035-47-SM
|
Avnet Americas | MINI GAS DISCHARGE TUBE,2-POLE,SMD,470V,4MM,BULK - Bulk (Alt: 2035-47-SM) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3875 / $0.4402 | Buy Now |
DISTI #
652-2035-47-SM
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover100V/s 470V Miniature 2 Pole RoHS: Not Compliant | 0 |
|
$0.4490 / $0.9900 | Order Now |
DISTI #
73772292
|
RS | GAS DISCHARGE TUBE, Bulk, Bag Packaging | Bourns 2035-47-SM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $0.6300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4056 / $0.5270 | Buy Now |
DISTI #
2035-47-SM
|
Avnet Americas | MINI GAS DISCHARGE TUBE,2-POLE,SMD,470V,4MM,BULK - Bulk (Alt: 2035-47-SM) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3875 / $0.4402 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4056 / $0.5270 | Buy Now |