Part Details for 2035047-2 by TE Connectivity
Overview of 2035047-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2035047-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R0999
|
Newark | Backshell, As 16, 3 P, 0 Exit, Nc 08 Rohs Compliant: Yes |Amp Te Connectivity 2035047-2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2035047-2
|
Avnet Americas | Connector Accessories 3 POS Backshell Polyamide 6/6 - Bulk (Alt: 2035047-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$2.6000 / $4.9600 | Buy Now | |
|
Onlinecomponents.com | Backshell - AMPSEAL 16 - 3 Positions - 0 EXIT - NC 08 - With Cable Clamp. RoHS: Compliant |
12877 Partner Stock |
|
$2.3900 / $13.0200 | Buy Now |
DISTI #
65672441
|
Verical | Backshell 180° Nylon 6/6 RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 12877 |
|
$2.3700 / $2.7800 | Buy Now |
DISTI #
2035047-2
|
Avnet Americas | Connector Accessories 3 POS Backshell Polyamide 6/6 - Bulk (Alt: 2035047-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 2035047-2
|
PEI Genesis | Connector Accessory | 13287 |
|
Buy Now | |
DISTI #
2035047-2
|
Richardson RFPD | MISCELLANEOUS CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
4301964
|
Farnell | BACKSHELL, AUTOMOTIVE CONNECTOR RoHS: Compliant Min Qty: 20 Lead time: 1 Weeks, 2 Days Container: Each | 10320 |
|
$7.2898 | Buy Now |
DISTI #
3135954
|
Farnell | BACKSHELL, AS 16, 3 P, 0 EXIT, NC 08 RoHS: Compliant Min Qty: 500 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$3.0813 | Buy Now |
Part Details for 2035047-2
2035047-2 CAD Models
2035047-2 Part Data Attributes:
|
2035047-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2035047-2
TE Connectivity
BACKSHELL, AS 16, 3 P, 0 EXIT, NC 08
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |