There are no models available for this part yet.
Overview of 2035170-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 2035170-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-2035170-3TR-ND
|
DigiKey | CONTACT,FEMALE, 0.64, 0.13SQMM, Min Qty: 40000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0445 | Buy Now | |
DISTI #
2035170-3
|
Avnet Americas | CONTACT,FEMALE, 0.64, 0.13SQMM, CUNISI - Tape and Reel (Alt: 2035170-3) Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.0468 | Buy Now | |
DISTI #
571-2035170-3
|
Mouser Electronics | Automotive Connectors CONTACT,FEMALE, 0.64, 0.13SQMM, CUNISI RoHS: Compliant | 0 |
|
$0.0650 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0426 | Buy Now | ||
DISTI #
AMP2035170-3
|
Heilind Electronics | CONTACT,FEMALE, 0.64, 0.13SQMM | Americas - 0 in Stock |
|
$0.0519 / $0.0527 | Buy Now | |
Onlinecomponents.com | CONTACT,FEMALE, 0.64, 0.13SQMM, CUNISI RoHS: Compliant | 0 |
|
$0.0438 / $0.0918 | Buy Now | ||
DISTI #
2035170-3
|
TTI | Automotive Connectors CONTACT,FEMALE, 0.64, 0.13SQMM, CUNISI Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 80000 In Stock |
|
$0.0286 / $0.0291 | Buy Now | |
DISTI #
AMP2035170-3
|
Interstate Connecting Components | CONTACT,FEMALE, 0.64, 0.13SQMM | 0 |
|
$0.0519 / $0.0527 | Buy Now | |
DISTI #
000000000007144480
|
Sager | Cable Mounting & Accessories Min Qty: 10000 | 0 |
|
$0.0588 | Buy Now | |
Master Electronics | CONTACT,FEMALE, 0.64, 0.13SQMM, CUNISI RoHS: Compliant | 0 |
|
$0.0438 / $0.0918 | Buy Now |
CAD Models for 2035170-3 by TE Connectivity
Part Data Attributes for 2035170-3 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|