-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONTACT,FEMALE, 0.64, 0.35SQMM, CUNISI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2035170-4-ND
|
DigiKey | CONTACT,FEMALE, 0.64, 0.35SQMM, Min Qty: 40000 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$0.0584 | Buy Now |
DISTI #
2035170-4
|
Avnet Americas | CONTACT,FEMALE, 0.64, 0.35SQMM, CUNISI - Bulk (Alt: 2035170-4) Min Qty: 40000 Package Multiple: 40000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0568 | Buy Now |
DISTI #
571-2035170-4
|
Mouser Electronics | Automotive Connectors CONTACT,FEMALE, 0.64, 0.35SQMM, CUNISI RoHS: Compliant | 0 |
|
$0.0530 / $0.1800 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 40000 Package Multiple: 40000 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.0517 | Buy Now |
DISTI #
AMP2035170-4
|
Heilind Electronics | CONTACT, FEMALE, 0.64, 0.35SQMM. CUNISI | Americas - 0 in Stock |
|
$0.0630 / $0.0640 | Buy Now |
|
Onlinecomponents.com | CONTACT,FEMALE, 0.64, 0.35SQMM, CUNISI RoHS: Compliant | 0 |
|
$0.0532 / $0.1114 | Buy Now |
DISTI #
2035170-4
|
TTI | Automotive Connectors CONTACT,FEMALE, 0.64, 0.35SQMM, CUNISI Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0287 | Buy Now |
DISTI #
AMP2035170-4
|
Interstate Connecting Components | CONTACT, FEMALE, 0.64, 0.35SQMM. CUNISI | 0 |
|
$0.0630 / $0.0640 | Buy Now |
DISTI #
000000000006376430
|
Sager | Automotive Connectors CONTACT,FEMALE, 0.64, 0.35SQMM, CUNISI Min Qty: 10000 | 0 |
|
$0.0714 | Buy Now |
|
Master Electronics | CONTACT,FEMALE, 0.64, 0.35SQMM, CUNISI RoHS: Compliant | 0 |
|
$0.0532 / $0.1114 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2035170-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2035170-4
TE Connectivity
CONTACT,FEMALE, 0.64, 0.35SQMM, CUNISI
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.055 inch | |
Cable Entry-Min | 0.043 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG |