-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2035170-6TR-ND
|
DigiKey | CONTACT,FEMALE, 0.64, 18AWG,CU Min Qty: 30000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0627 | Buy Now |
DISTI #
2035170-6
|
Avnet Americas | CONTACT,FEMALE, 0.64, 18AWG,CU - Tape and Reel (Alt: 2035170-6) Min Qty: 30000 Package Multiple: 30000 Container: Reel | 0 |
|
$0.0659 | Buy Now |
DISTI #
571-2035170-6
|
Mouser Electronics | Automotive Connectors CONTACT,FEMALE, 0.64, 18AWG,CU RoHS: Compliant | 0 |
|
$0.0650 / $0.0670 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 30000 Package Multiple: 30000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0599 | Buy Now |
DISTI #
AMP2035170-6
|
Heilind Electronics | CONTACT,FEMALE, 0.64, 18AWG,CU | Americas - 0 in Stock |
|
$0.0731 / $0.0742 | Buy Now |
|
Onlinecomponents.com | CONTACT,FEMALE, 0.64, 18AWG,CU RoHS: Compliant | 0 |
|
$0.0617 / $0.1292 | Buy Now |
DISTI #
AMP2035170-6
|
Interstate Connecting Components | CONTACT,FEMALE, 0.64, 18AWG,CU | 0 |
|
$0.0731 / $0.0742 | Buy Now |
DISTI #
000000000006376431
|
Sager | Automotive Connectors CONTACT,FEMALE, 0.64, 18AWG,CU Min Qty: 7500 | 0 |
|
$0.0828 | Buy Now |
|
Master Electronics | CONTACT,FEMALE, 0.64, 18AWG,CU RoHS: Compliant | 0 |
|
$0.0617 / $0.1292 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2035170-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2035170-6
TE Connectivity
Assembly Item
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG |