-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONTACT, FEMALE0.64 ,0.35SQMM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2035334-6TR-ND
|
DigiKey | CONTACT, FEMALE0.64 ,0.35SQMM Min Qty: 40000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0604 | Buy Now |
DISTI #
2035334-6
|
Avnet Americas | Contact F Crimp ST Cable Reel - Tape and Reel (Alt: 2035334-6) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.0587 | Buy Now |
DISTI #
571-2035334-6
|
Mouser Electronics | Automotive Connectors CONTACT, FEMALE0.64 ,0.35SQMM RoHS: Compliant | 80000 |
|
$0.0580 / $0.0650 | Buy Now |
DISTI #
571-2035334-6-LP
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 313 |
|
$0.1510 / $0.2100 | Buy Now |
DISTI #
571-2035334-6-CT
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 2200 |
|
$0.1180 | Buy Now |
DISTI #
571-2035334-6-MR
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$0.0820 / $0.0860 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0Reel |
|
$0.0534 | Buy Now |
DISTI #
AMP2035334-6
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.0651 / $0.0661 | Buy Now | |
|
Onlinecomponents.com | CONTACT, FEMALE0.64 ,0.35SQMM | 0 |
|
$0.0587 / $0.0672 | Buy Now |
DISTI #
2035334-6
|
Avnet Americas | Contact F Crimp ST Cable Reel - Tape and Reel (Alt: 2035334-6) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.0587 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2035334-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2035334-6
TE Connectivity
CONTACT, FEMALE0.64 ,0.35SQMM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.055 inch | |
Cable Entry-Min | 0.043 inch | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 8 A | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG |