Part Details for 2035600403 by Molex
Overview of 2035600403 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2035600403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2035600403-ND
|
DigiKey | CONN HEADER SMD 4POS 1MM Min Qty: 8800 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5091 | Buy Now |
DISTI #
2035600403
|
Avnet Americas | Conn Shrouded HDR 4 POS 1mm Solder ST SMD Emboss T/R - Bulk (Alt: 2035600403) RoHS: Compliant Min Qty: 8800 Package Multiple: 8800 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6746 | Buy Now |
DISTI #
2035600403
|
Avnet Americas | Conn Shrouded HDR 4 POS 1mm Solder ST SMD Emboss T/R - Bulk (Alt: 2035600403) RoHS: Compliant Min Qty: 8800 Package Multiple: 8800 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6746 | Buy Now |
DISTI #
2035600403
|
Avnet Americas | Conn Shrouded HDR 4 POS 1mm Solder ST SMD Emboss T/R - Bulk (Alt: 2035600403) RoHS: Compliant Min Qty: 8800 Package Multiple: 8800 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6746 | Buy Now |
Part Details for 2035600403
2035600403 CAD Models
2035600403 Part Data Attributes
|
2035600403
Molex
Buy Now
Datasheet
|
Compare Parts:
2035600403
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |