Part Details for 2035KK1-BK by Anderson Power Products
Overview of 2035KK1-BK by Anderson Power Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2035KK1-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK5013
|
Newark | Sdg400V, Double End, T-Latch Plug, St 12Awg, 1M, Rating: 25A, 600V Rohs Compliant: Yes |Anderson Power Products 2035KK1-BK RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.8200 / $61.0000 | Buy Now |
DISTI #
2243-2035KK1-BK-ND
|
DigiKey | SDG400V, DOUBLE END, T-LATCH PL Min Qty: 70 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.5167 | Buy Now |
DISTI #
879-2035KK1-BK
|
Mouser Electronics | Heavy Duty Power Connectors SDG400V, DOUBLE END, T-LATCH PLUG, ST 12awg, 1M, RATING: 25A, 600V RoHS: Compliant | 0 |
|
$33.5500 / $53.8800 | Order Now |
|
Onlinecomponents.com | Heavy Duty Power Connector - Saf-D-Grid 400V - Double End - T-Latch Plug - 12 AWG ST - 1m Cordset Length - 25A - 600VAC. RoHS: Compliant |
73 In Stock |
|
$31.3800 / $67.4900 | Buy Now |
DISTI #
60941438
|
Verical | 2035KK1-BK Min Qty: 1 Package Multiple: 1 Date Code: 1947 | Americas - 70 |
|
$48.3427 / $84.6801 | Buy Now |
DISTI #
000000000006320737
|
Sager | Heavy Duty Power Connectors SDG400V, DOUBLE END, T-LATCH PLUG, ST 12awg, 1M, RATING: 25A, 600V Min Qty: 70 | 0 |
|
$44.3500 | Buy Now |
|
Master Electronics | Heavy Duty Power Connector - Saf-D-Grid 400V - Double End - T-Latch Plug - 12 AWG ST - 1m Cordset Length - 25A - 600VAC. RoHS: Compliant |
73 In Stock |
|
$31.3800 / $67.4900 | Buy Now |