Part Details for 2036-23-SM-RPLF by Bourns Inc
Overview of 2036-23-SM-RPLF by Bourns Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
345RPLF | Renesas Electronics Corporation | Triple PLL Field Programmable SS VersaClock Synthesizer | |
348RPLF | Renesas Electronics Corporation | Quad PLL Field Programmable VersaClock Synthesizer | |
348RPLFT | Renesas Electronics Corporation | Quad PLL Field Programmable VersaClock Synthesizer |
Price & Stock for 2036-23-SM-RPLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T5097
|
Newark | Gas Discharge Tube, 230V, Product Range:Mini-Trigard Series, Dc Breakover Voltage:230V, Gdt Case Style:3 Terminal Smd, Impulse Discharge Current:20Ka, Impulse Sparkover Voltage:600V, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Bourns 2036-23-SM-RPLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 616 |
|
$1.2300 / $1.8100 | Buy Now |
DISTI #
75K9401
|
Newark | Gas Discharge Tube /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns 2036-23-SM-RPLF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8660 / $1.1000 | Buy Now |
DISTI #
2036-23-SM-RPLFCT-ND
|
DigiKey | GDT 230V 10KA 3 POLE SMD Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3371 In Stock |
|
$0.8450 / $2.1500 | Buy Now |
DISTI #
2036-23-SM-RPLF
|
Avnet Americas | Surge Protector T/R - Tape and Reel (Alt: 2036-23-SM-RPLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8450 / $0.9599 | Buy Now |
DISTI #
652-2036-23-SM-RPLF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover100V/s 250V Miniature 3 Pole RoHS: Compliant | 1331 |
|
$0.8450 / $1.6300 | Buy Now |
DISTI #
70155510
|
RS | Gas Tube, 3 Electr, 230V, 20kA, 5 mm, SMT, Reel pack, 2036 Series | Bourns 2036-23-SM-RPLF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8300 / $2.1500 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tube (GDT) - 230VDC - 10kA DC - 10A AC - 2pF -Solder. RoHS: Compliant |
562 In Stock |
|
$0.8220 / $1.0440 | Buy Now |
DISTI #
84357106
|
Verical | Gas Discharge Tubes 230VDC 10kADC 10AAC 2pF Solder Pad SMD RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2432 | Americas - 3000 |
|
$1.5469 | Buy Now |
DISTI #
53373717
|
Verical | Gas Discharge Tubes 230VDC 10kADC 10AAC 2pF Solder Pad SMD RoHS: Compliant Min Qty: 562 Package Multiple: 562 Date Code: 1507 | Americas - 562 |
|
$1.0855 / $1.2337 | Buy Now |
DISTI #
61288569
|
Verical | Gas Discharge Tubes 230VDC 10kADC 10AAC 2pF Solder Pad SMD RoHS: Compliant Min Qty: 93 Package Multiple: 1 Date Code: 2210 | Americas - 115 |
|
$0.9074 | Buy Now |
Part Details for 2036-23-SM-RPLF
2036-23-SM-RPLF CAD Models
2036-23-SM-RPLF Part Data Attributes
|
2036-23-SM-RPLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2036-23-SM-RPLF
Bourns Inc
Surge Protection Circuit, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | X-XXSS-X | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 2036-23-SM-RPLF
This table gives cross-reference parts and alternative options found for 2036-23-SM-RPLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2036-23-SM-RPLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2036-23-SM | Surge Protection Circuit, | Bourns Inc | 2036-23-SM-RPLF vs 2036-23-SM |
2036-23-SMLF-H | Surge Protection Circuit, | Bourns Inc | 2036-23-SM-RPLF vs 2036-23-SMLF-H |
2036-23-SM-RP2LF-H | Surge Protection Circuit, | Bourns Inc | 2036-23-SM-RPLF vs 2036-23-SM-RP2LF-H |
2036-23-SM-RP | Surge Protection Circuit, | Bourns Inc | 2036-23-SM-RPLF vs 2036-23-SM-RP |
2036-23-SM-RPLF-H | Surge Protection Circuit, | Bourns Inc | 2036-23-SM-RPLF vs 2036-23-SM-RPLF-H |