There are no models available for this part yet.
Overview of 2036-23-SMLF-H by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2036R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 12A 15Mohm Sop8 | |
61082-203609LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 200 Positions. | |
UE863G262020361 | Amphenol Communications Solutions | 2X2SFP ULTRAPORT W/H LP |
Price & Stock for 2036-23-SMLF-H by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67AC6974
|
Newark | Gdt, 3E, 230V High Temp Rated |Bourns 2036-23-SMLF-H RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
2036-23-SMLF-H
|
Avnet Americas | Gas Discharge Tube Surge Protector 2pF 20kA 230V 2-Pin SMD Bulk - Bulk (Alt: 2036-23-SMLF-H) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
73772373
|
RS | GDT, 3E, 230V High Temp Rated, Bulk, Bag Packaging | Bourns 2036-23-SMLF-H RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8700 / $1.0200 | RFQ | |
DISTI #
2036-23-SMLF-H
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 3-electrode 230V GAS DISCHARGE TUBE Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
Buy Now | ||
DISTI #
2036-23-SMLF-H
|
Avnet Abacus | Gas Discharge Tube Surge Protector 2pF 20kA 230V 2-Pin SMD Bulk (Alt: 2036-23-SMLF-H) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 2036-23-SMLF-H by Bourns Inc
Part Data Attributes for 2036-23-SMLF-H by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Date Of Intro
|
2018-06-07
|
Samacsys Manufacturer
|
Bourns
|
JESD-30 Code
|
O-XXSS-N3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XSS
|
Package Shape
|
ROUND
|
Package Style
|
SPECIAL SHAPE
|
Peak Reflow Temperature (Cel)
|
260
|
Surface Mount
|
YES
|
Telecom IC Type
|
GAS DISCHARGE TUBE SUPPRESSOR
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for 2036-23-SMLF-H
This table gives cross-reference parts and alternative options found for 2036-23-SMLF-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2036-23-SMLF-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2036-23-SM | Surge Protection Circuit, | Bourns Inc | 2036-23-SMLF-H vs 2036-23-SM |
2036-23-SM-RP2LF-H | Surge Protection Circuit, | Bourns Inc | 2036-23-SMLF-H vs 2036-23-SM-RP2LF-H |
2036-23-SM-RP | Surge Protection Circuit, | Bourns Inc | 2036-23-SMLF-H vs 2036-23-SM-RP |
2036-23-SM-RPLF-H | Surge Protection Circuit, | Bourns Inc | 2036-23-SMLF-H vs 2036-23-SM-RPLF-H |