Part Details for 2036-23-A by Bourns Inc
Overview of 2036-23-A by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 2036-23-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2036-23-A-ND
|
DigiKey | GDT 230V 10KA 3 POLE Min Qty: 1000 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.8636 | Buy Now |
DISTI #
2036-23-A
|
Avnet Americas | MINI GAS DISCHARGE TUBE,3-POLE,BULK - Bulk (Alt: 2036-23-A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7500 / $0.8520 | Buy Now |
DISTI #
652-2036-23-A
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover100V/s 230V Miniature 3 Pole RoHS: Not Compliant | 0 |
|
$0.8550 / $0.8630 | Order Now |
DISTI #
73772357
|
RS | GAS DISCHARGE TUBE, Bulk, Bag Packaging | Bourns 2036-23-A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0400 / $1.2200 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tubes 230VDC 10kADC 10AAC 2pF Solder Pad SMD | 0 |
|
$0.8230 / $1.2000 | Buy Now |
DISTI #
2036-23-A
|
Avnet Americas | MINI GAS DISCHARGE TUBE,3-POLE,BULK - Bulk (Alt: 2036-23-A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7500 / $0.8520 | Buy Now |
DISTI #
2036-23-A
|
Avnet Americas | MINI GAS DISCHARGE TUBE,3-POLE,BULK - Bulk (Alt: 2036-23-A) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7500 / $0.8520 | Buy Now |
|
Master Electronics | Gas Discharge Tubes 230VDC 10kADC 10AAC 2pF Solder Pad SMD | 0 |
|
$0.8230 / $1.2000 | Buy Now |
Part Details for 2036-23-A
2036-23-A CAD Models
2036-23-A Part Data Attributes
|
2036-23-A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2036-23-A
Bourns Inc
Surge Protection Circuit, PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | O-XXSS-N3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED |
Alternate Parts for 2036-23-A
This table gives cross-reference parts and alternative options found for 2036-23-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2036-23-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2036-23-ALF | Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3 | Bourns Inc | 2036-23-A vs 2036-23-ALF |