Part Details for 2036-23-AFLF by Bourns Inc
Overview of 2036-23-AFLF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2036-23-AFLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2036-23-AFLF-ND
|
DigiKey | GDT 230V 10KA 3 POLE Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2809 | Buy Now |
DISTI #
2036-23-AFLF
|
Avnet Americas | 2036 Series Miniature 3-Pole Gas Discharge Tube with Fail-Short Mechanism 230V Surface Mount Bulk - Bulk (Alt: 2036-23-AFLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1125 / $1.2638 | Buy Now |
DISTI #
652-2036-23-AFLF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE RoHS: Compliant | 0 |
|
$1.2800 | Order Now |
DISTI #
73772359
|
RS | GAS DISCHARGE TUBE, Bulk, Bag Packaging | Bourns 2036-23-AFLF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1300 / $1.3400 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tubes 230VDC 10kADC 10AAC 2pF Solder Pad SMD RoHS: Compliant | 0 |
|
$1.2200 / $1.7800 | Buy Now |
DISTI #
2036-23-AFLF
|
Avnet Americas | 2036 Series Miniature 3-Pole Gas Discharge Tube with Fail-Short Mechanism 230V Surface Mount Bulk - Bulk (Alt: 2036-23-AFLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1125 / $1.2638 | Buy Now |
DISTI #
2036-23-AFLF
|
Avnet Americas | 2036 Series Miniature 3-Pole Gas Discharge Tube with Fail-Short Mechanism 230V Surface Mount Bulk - Bulk (Alt: 2036-23-AFLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1125 / $1.2638 | Buy Now |
|
Master Electronics | Gas Discharge Tubes 230VDC 10kADC 10AAC 2pF Solder Pad SMD RoHS: Compliant | 0 |
|
$1.2200 / $1.7800 | Buy Now |
Part Details for 2036-23-AFLF
2036-23-AFLF CAD Models
2036-23-AFLF Part Data Attributes
|
2036-23-AFLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2036-23-AFLF
Bourns Inc
Surge Protection Circuit, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
JESD-30 Code | X-XXSS-X3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 2036-23-AFLF
This table gives cross-reference parts and alternative options found for 2036-23-AFLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2036-23-AFLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2036-23AFLF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE | Bourns Inc | 2036-23-AFLF vs 2036-23AFLF |
2036-23-AF | Surge Protection Circuit, | Bourns Inc | 2036-23-AFLF vs 2036-23-AF |
2036-23AF | Surge Protection Circuit, | Bourns Inc | 2036-23-AFLF vs 2036-23AF |