Part Details for 2036-42-B by Bourns Inc
Overview of 2036-42-B by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2036R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 12A 15Mohm Sop8 | |
61082-203609LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 200 Positions. | |
UE863G262020361 | Amphenol Communications Solutions | 2X2SFP ULTRAPORT W/H LP |
Price & Stock for 2036-42-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H1852
|
Newark | Gas Discharge Tube |Bourns 2036-42-B RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8640 / $0.9640 | Buy Now |
DISTI #
2036-42-B-ND
|
DigiKey | GDT 420V 10KA 3 POLE TH Min Qty: 1000 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.9067 | Buy Now |
DISTI #
2036-42-B
|
Avnet Americas | MINI GAS DISCHARGE TUBE,3-POLE,BULK - Bulk (Alt: 2036-42-B) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
652-2036-42-B
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover100V/s 420V Miniature 3 Pole RoHS: Not Compliant | 0 |
|
$0.8950 / $0.8970 | Order Now |
DISTI #
73772434
|
RS | GAS DISCHARGE TUBE, Bulk, Bag Packaging | Bourns 2036-42-B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0900 / $1.2900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8640 / $1.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8640 / $1.2600 | Buy Now |
Part Details for 2036-42-B
2036-42-B CAD Models
2036-42-B Part Data Attributes
|
2036-42-B
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2036-42-B
Bourns Inc
Surge Protection Circuit, PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | O-XXSS-P3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED |
Alternate Parts for 2036-42-B
This table gives cross-reference parts and alternative options found for 2036-42-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2036-42-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2036-42-B9 | Surge Protection Circuit, PACKAGE-3 | Bourns Inc | 2036-42-B vs 2036-42-B9 |
2036-42C3LF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE | Bourns Inc | 2036-42-B vs 2036-42C3LF |
2036-42-SM-RP2LF | Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3 | Bourns Inc | 2036-42-B vs 2036-42-SM-RP2LF |
2036-42SM-RP3LF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE | Bourns Inc | 2036-42-B vs 2036-42SM-RP3LF |
2036-42C | Surge Protection Circuit, | Bourns Inc | 2036-42-B vs 2036-42C |
2036-42B8FLF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE | Bourns Inc | 2036-42-B vs 2036-42B8FLF |
2036-42BF | Surge Protection Circuit, | Bourns Inc | 2036-42-B vs 2036-42BF |
2036-42-B3 | Surge Protection Circuit, PACKAGE-3 | Bourns Inc | 2036-42-B vs 2036-42-B3 |
2036-42C3F | Surge Protection Circuit, | Bourns Inc | 2036-42-B vs 2036-42C3F |
2036-42-SM-RP | Surge Protection Circuit, | Bourns Inc | 2036-42-B vs 2036-42-SM-RP |