Part Details for 2036-60-B2F by Bourns Inc
Overview of 2036-60-B2F by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2036R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 12A 15Mohm Sop8 | |
61082-203609LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 200 Positions. | |
UE863G262020361 | Amphenol Communications Solutions | 2X2SFP ULTRAPORT W/H LP |
Price & Stock for 2036-60-B2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J3718
|
Newark | Gas Discharge Tube /Bulk, Bag Packaging |Bourns 2036-60-B2F RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $1.3700 | Buy Now |
DISTI #
2036-60-B2F-ND
|
DigiKey | GDT 600V 10KA 3 POLE TH Min Qty: 1000 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2809 | Buy Now |
DISTI #
2036-60-B2F
|
Avnet Americas | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE MINI 3POLE 150VOLT - Bulk (Alt: 2036-60-B2F) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1125 / $1.2638 | Buy Now |
DISTI #
652-2036-60-B2F
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover100V/s 600V Miniature 3 Pole RoHS: Not Compliant | 0 |
|
$1.2600 | Order Now |
DISTI #
73772467
|
RS | GAS DISCHARGE TUBE, Bulk, Bag Packaging | Bourns 2036-60-B2F RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1300 / $1.3400 | RFQ |
|
Onlinecomponents.com | GAS DISCHARGE TUBE | 0 |
|
$1.2200 / $1.7800 | Buy Now |
DISTI #
2036-60-B2F
|
Avnet Abacus | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE MINI 3POLE 150VOLT (Alt: 2036-60-B2F) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | GAS DISCHARGE TUBE | 0 |
|
$1.2200 / $1.7800 | Buy Now |
Part Details for 2036-60-B2F
2036-60-B2F CAD Models
2036-60-B2F Part Data Attributes
|
2036-60-B2F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2036-60-B2F
Bourns Inc
Surge Protection Circuit, PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | X-XXSS-X3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for 2036-60-B2F
This table gives cross-reference parts and alternative options found for 2036-60-B2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2036-60-B2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2036-60-BLF | Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3 | Bourns Inc | 2036-60-B2F vs 2036-60-BLF |
2036-60-B2 | Surge Protection Circuit, PACKAGE-3 | Bourns Inc | 2036-60-B2F vs 2036-60-B2 |
2036-60-B9 | Surge Protection Circuit, PACKAGE-3 | Bourns Inc | 2036-60-B2F vs 2036-60-B9 |
2036-60-SM-RP2LF-H | Surge Protection Circuit, | Bourns Inc | 2036-60-B2F vs 2036-60-SM-RP2LF-H |
2036-60-B2FLF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE-3 | Bourns Inc | 2036-60-B2F vs 2036-60-B2FLF |
2036-60-B2LF | Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3 | Bourns Inc | 2036-60-B2F vs 2036-60-B2LF |
2036-60-B | Surge Protection Circuit, PACKAGE-3 | Bourns Inc | 2036-60-B2F vs 2036-60-B |
2036-60-SMLF-H | Surge Protection Circuit, | Bourns Inc | 2036-60-B2F vs 2036-60-SMLF-H |
2036-60-B3LF | Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3 | Bourns Inc | 2036-60-B2F vs 2036-60-B3LF |
2036-60-ALF | Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3 | Bourns Inc | 2036-60-B2F vs 2036-60-ALF |