-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC6981
|
Newark | Gdt, 3E, 600V High Temp Rated |Bourns 2036-60-SM-RPLF-H Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9030 / $1.1500 | Buy Now |
DISTI #
2036-60-SM-RPLF-HCT-ND
|
DigiKey | GDT 600V 10KA 3 POLE SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$1.0147 / $2.2400 | Buy Now |
DISTI #
2036-60-SM-RPLF-H
|
Avnet Americas | Gas Discharge Tube GDT Surge Protector 2pF 10kA 90V Solder 2-Pin SMD T/R - Tape and Reel (Alt: 2036-60-SM-RPLF-H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8812 / $1.0011 | Buy Now |
DISTI #
73772479
|
RS | GDT, 3E, 600V High Temp RatedTR13,Tape & Reel - 13 reel | Bourns 2036-60-SM-RPLF-H RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2200 / $1.4400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2036-60-SM-RPLF-H
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2036-60-SM-RPLF-H
Bourns Inc
Surge Protection Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-06-07 | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | O-XXSS-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 2036-60-SM-RPLF-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2036-60-SM-RPLF-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2036-60SM-RPLF | TELECOM, SURGE PROTECTION CIRCUIT, XSS, ROHS COMPLIANT PACKAGE | Bourns Inc | 2036-60-SM-RPLF-H vs 2036-60SM-RPLF |
2036-60-SM-LF-H | Surge Protection Circuit, | Bourns Inc | 2036-60-SM-RPLF-H vs 2036-60-SM-LF-H |
2036-60-SM-RP | Surge Protection Circuit, | Bourns Inc | 2036-60-SM-RPLF-H vs 2036-60-SM-RP |
2036-60-SM-RP2LF | Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3 | Bourns Inc | 2036-60-SM-RPLF-H vs 2036-60-SM-RP2LF |
2036-60-SM-RP2 | Surge Protection Circuit, | Bourns Inc | 2036-60-SM-RPLF-H vs 2036-60-SM-RP2 |
2036-60SMLF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE | Bourns Inc | 2036-60-SM-RPLF-H vs 2036-60SMLF |
2036-60-SM-LF | TELECOM, SURGE PROTECTION CIRCUIT, XSS3, ROHS COMPLIANT, PACKAGE-3 | Bourns Inc | 2036-60-SM-RPLF-H vs 2036-60-SM-LF |
2036-60SM-RP3LF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE | Bourns Inc | 2036-60-SM-RPLF-H vs 2036-60SM-RP3LF |
2036-60SM-LF | IC TELECOM, SURGE PROTECTION CIRCUIT, XSS, ROHS COMPLIANT PACKAGE, Telecom Protection Circuit | Bourns Inc | 2036-60-SM-RPLF-H vs 2036-60SM-LF |
2036-60SM | Surge Protection Circuit, | Bourns Inc | 2036-60-SM-RPLF-H vs 2036-60SM |